216926 | EATON

Pushbutton, illuminable, groping, waistband round, red, front ring black, mounting Ø 22.5 mm, 216926

Order No.: 82P0539
EAN: 4015082169268
MPN:
216926
M22S-DL-R
Series: M22
216926 EATON Actuators, Signal Elements and Front Elements Image 1
216926 EATON Actuators, Signal Elements and Front Elements Image 2
216926 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6140 €
5 pcs.
12.0190 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216926, EATON

The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in red, complemented by a blank bezel made of black.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Front ring colour schwarz
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze