216927 | EATON

Pushbutton, illuminable, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216927

Order No.: 82P0534
EAN: 4015082169275
MPN:
216927
M22-DL-G
Series: M22
216927 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.2685 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6140 €
5 pcs.
12.0190 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216927, EATON

The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in green, complemented by a blank bezel made of titanium.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour grün
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes