216933 | EATON
Pushbutton, illuminable, groping, waistband round, front ring silver gray, mounting Ø 22.5 mm, 216933
Unit Price (€ / pc.)
11.1979 € *
Available: 10 pcs.
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.6505 €
10 pcs.
10.1507 €
20 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 216933, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design and operates momentarily, without a button plate, and is equipped with a titanium bezel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Front ring colour | silver gray | |
| Installation diameter | 22.5 mm | |
| Protection class | IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |