216935 | EATON
Pushbutton, illuminable, groping, waistband round, front ring black, mounting Ø 22.5 mm, 216935
Unit Price (€ / pc.)
11.1979 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
5 pcs.
10.6505 €
10 pcs.
10.1507 €
20 pcs.
9.5557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton actuator, 216935, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design and operates momentarily, without a button plate, and is equipped with a black bezel.
Technical specifications
Type of mounting | bündige Montage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |