216936 | EATON

Pushbutton, illuminable, groping, waistband round, red, front ring silver gray, mounting Ø 22.5 mm, 216936

Order No.: 82P0541
EAN: 4015082169367
MPN:
216936
M22-DL-R-X0
Series: M22
EATON
216936 EATON Actuators, Signal Elements and Front Elements Image 1
216936 EATON Actuators, Signal Elements and Front Elements Image 2
216936 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
14.0896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
3 pcs.
13.3994 €
5 pcs.
12.7806 €
10 pcs.
12.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216936, EATON

The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in red with an inscribed bezel made of titanium.

Technical specifications
Version illuminated momentary action pushbutton
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.5 mm
Actuator colour red
Front ring colour silver gray
Contact function groping
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes