216938 | EATON
Pushbutton, illuminable, groping, waistband round, green, front ring silver gray, mounting Ø 22.5 mm, 216938
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
3 pcs.
13.9944 €
5 pcs.
13.3399 €
10 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton actuator, 216938, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush, momentary design in green with an inscribed bezel made of titanium.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | grün | |
Front ring colour | silbergrau | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |