216954 | EATON
Pushbutton, illuminable, latching, waistband round, front ring silver gray, mounting Ø 22.5 mm, 216954
Unit Price (€ / pc.)
17.8262 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
3 pcs.
16.9456 €
5 pcs.
16.1602 €
10 pcs.
15.2082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated pushbutton actuator, 216954, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design, is maintained, and does not include a button plate. The bezel is crafted from titanium.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Front ring colour | silbergrau | |
Contact function | rastend | |
Product type | Drucktaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |