216965 | EATON

Pushbutton, illuminable, groping, waistband round, white, front ring silver gray, mounting Ø 22.5 mm, 216965

Order No.: 82P0552
EAN: 4015082169657
MPN:
216965
M22-DLH-W
Series: M22
EATON
216965 EATON Actuators, Signal Elements and Front Elements Image 1
216965 EATON Actuators, Signal Elements and Front Elements Image 2
216965 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
3 pcs.
13.9944 €
5 pcs.
13.3399 €
10 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216965, EATON

The RMQ-Titan illuminated pushbutton actuator features an extended, momentary design with a white, blank bezel made of titanium.

Technical specifications
Version illuminated momentary action pushbutton
Type of mounting through hole
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22.5 mm
Actuator colour white
Front ring colour silver gray
Contact function groping
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes