216973 | EATON

Pushbutton, illuminable, groping, waistband round, blue, front ring silver gray, mounting Ø 22.5 mm, 216973

Order No.: 82P0548
EAN: 4015082169732
MPN:
216973
M22-DLH-B
Series: M22
216973 EATON Actuators, Signal Elements and Front Elements Image 1
216973 EATON Actuators, Signal Elements and Front Elements Image 2
216973 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
15.3391 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
3 pcs.
14.5894 €
5 pcs.
13.8992 €
10 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated pushbutton actuator, 216973, EATON

The RMQ-Titan illuminated pushbutton actuator features an extended, momentary design with a blue, blank bezel made of titanium.

Technical specifications
Type of mounting Durchgangsloch
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour blau
Front ring colour silbergrau
Contact function tastend
Product type Drucktaster
Protection class IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes