225528 | EATON

Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 22.5 mm, 225528

Order No.: 82P0214
EAN: 4015082255282
MPN:
225528
M22S-PV
Series: M22
225528 EATON Actuators, Signal Elements and Front Elements Image 1
225528 EATON Actuators, Signal Elements and Front Elements Image 2
225528 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
3 pcs.
33.6770 €
5 pcs.
31.6778 €
10 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 225528, EATON

The RMQ-Titan stop/switching off button features a mushroom shape with a diameter of 38 mm. It is non-illuminated and operates with a pull-to-release function.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour schwarz
Contact function tastend
Product type Pilztaster
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes