226838 | EATON

Toggle switch, unlit, latching, waistband round, black, front ring silver gray, 60°, mounting Ø 22.5 mm, 226838

Order No.: 82P1036
EAN: 4015082268381
MPN:
226838
M22-WR3-X94
Series: M22
226838 EATON Actuators, Signal Elements and Front Elements Image 1
226838 EATON Actuators, Signal Elements and Front Elements Image 2
226838 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
3 pcs.
19.7540 €
5 pcs.
18.5759 €
10 pcs.
17.5406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Selector switch, 226838, EATON

The RMQ-Titan changeover switch features a maintained rotary head with three positions and is inscribed. The bezel is made of titanium.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 60°
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function rastend
Product type Knebelschalter
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes