263467 | EATON

Mushroom pushbutton, unlit, latching, waistband round, red, mounting Ø 22.5 mm, 263467

Order No.: 82P0713
EAN: 4015082634674
MPN:
263467
M22-PVT
Series: M22
263467 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.37 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3668 €
3 pcs.
33.6770 €
5 pcs.
31.6778 €
10 pcs.
29.9047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop pushbutton, 263467, EATON

The RMQ-Titan emergency stop pushbutton features a mushroom shape with a diameter of 38 mm. It is non-illuminated and incorporates a turn-to-release function.

Technical specifications
Type of mounting Panelmontage
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour rot
Contact function rastend
Product type Pilztaster
Protection class IP67/IP69K
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes