263469 | EATON
Mushroom pushbutton, illuminable, latching, waistband round, red, mounting Ø 22.5 mm, 263469
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.07 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0677 €
3 pcs.
37.2113 €
5 pcs.
35.0098 €
10 pcs.
33.0344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop pushbutton, 263469, EATON
The RMQ-Titan emergency stop pushbutton features a mushroom shape with a diameter of 38 mm. It is equipped with an illuminated LED element and incorporates a turn-to-release function.
Technical specifications
Type of mounting | Panelmontage | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | rot | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |