271499 | EATON
Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 22.5 mm, 271499
Unit Price (€ / pc.)
34.2601 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.26 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2601 €
3 pcs.
32.6298 €
5 pcs.
30.7020 €
10 pcs.
28.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stop/switching off button, 271499, EATON
The RMQ-Titan stop/switching off button features a mushroom shape with a diameter of 38 mm. It is non-illuminated and operates with a turn-to-release function.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | schwarz | |
Contact function | tastend | |
Product type | Pilztaster | |
Protection class | IP67/IP69K |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |