279417 | EATON
Joystick front element, 4 positions, unlit, groping, waistband round, black, front ring silver, mounting Ø 22.5 mm, 279417
Unit Price (€ / pc.)
72.7804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.78 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7804 €
3 pcs.
69.6269 €
5 pcs.
66.7471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joystick, 279417, EATON
The joystick features a single operational point for each directional movement, constructed with a plastic shaft and offering four distinct positions. The bezel is made of titanium and operates momentarily in all positions.
Technical specifications
Version | 4 Positionen | |
Type of mounting | Frontplattenbefestigung | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.5 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | tastend | |
Product type | Joystick Frontelement | |
Protection class | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan |