284393 | EATON

Toggle switch, illuminable, latching, waistband round, black, front ring silver gray, mounting Ø 22.5 mm, 284393

Order No.: 82P0611
EAN: 4015082843939
MPN:
284393
M22-WLKV-W
Series: M22
284393 EATON Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.8361 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
22.84 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8361 €
3 pcs.
21.7532 €
5 pcs.
20.4680 €
10 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated selector switch actuator, 284393, EATON

The RMQ-Titan illuminated selector switch actuator features a thumb-grip design, is maintained, and offers two positions (V position). It is presented in white with a titanium bezel.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function rastend
Product type Knebelschalter
Protection class IP66
Logistics
Country of origin MA
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes