286336 | EATON

Position button, unlit, groping, black, front ring silver gray, mounting Ø 22.5 mm, 286336

Order No.: 82P0770
EAN: 4015082863364
MPN:
286336
M22-D4-S-X7
Series: M22
286336 EATON Actuators, Signal Elements and Front Elements Image 1
286336 EATON Actuators, Signal Elements and Front Elements Image 2
286336 EATON Actuators, Signal Elements and Front Elements Image 3
Image may differ
Unit Price (€ / pc.)
63.4032 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.40 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4032 €
3 pcs.
60.6543 €
5 pcs.
58.1434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Position pushbutton, 286336, EATON

The RMQ-Titan pushbutton position features non-flush actuators that are momentary and black in color, arranged in a four-fold configuration. The opposing pushbuttons are not mechanically interlocked, and the bezel is made of titanium with an upward arrow design.

Technical specifications
can be illuminated No
Installation diameter 22.5 mm
Actuator colour schwarz
Front ring colour silbergrau
Contact function tastend
Product type Positionstaste
Protection class IP66
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes