289196 | EATON
Joystick front element, 2 positions, unlit, groping, waistband round, black, front ring silver, mounting Ø 22.5 mm, 289196
Unit Price (€ / pc.)
72.7804 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
72.78 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7804 €
3 pcs.
69.6269 €
5 pcs.
66.7471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joystick, 289196, EATON
The joystick features a single operational point for each directional movement, constructed with a plastic shaft and offering two distinct positions. It is designed with a titanium bezel and operates momentarily in a vertical orientation.
Technical specifications
Ausführung | Joystick Frontelement, 2 Positionen | |
Befestigungsart | Frontplattenbefestigung | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 22.5 mm | |
Farbe Betätiger | schwarz | |
Farbe Frontring | silber | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Dodecamethylcyclohexasiloxan, Decamethylcyclopentasiloxan, Octamethylcyclotetrasiloxan |