171314 | EATON

LED permanent light element, Ø 43 mm, green, 24 V AC/DC, IP66, 171314

Order No.: 82P0063
EAN: 4015081678549
MPN:
171314
SL4-L24-G
EATON
171314 EATON Beacons
Image may differ
Unit Price (€ / pc.)
64.0458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.05 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0458 €
3 pcs.
61.2612 €
5 pcs.
58.7265 €
*incl. VAT plus shipping costs
**Subject to prior sale

Permanent light module, 171314, EATON

A continuous lighting module featuring green LED technology, operating at 24 volts.

Technical specifications
Ausführung LED-Dauerlichtelement
Durchmesser 43 mm
Farbe der Beleuchtung grün
Farbe grün
Nennstrom 33 mA
Schutzart (IP) IP66
Spannung 24 V AC/DC
Logistics
Ursprungsland AT
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes