171317 | EATON
LED permanent light element, Ø 43 mm, yellow, 24 V AC/DC, IP66, 171317
Order No.: 82P0060
EAN: 4015081679218
MPN:
171317
SL4-L24-Y
Unit Price (€ / pc.)
64.0458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.05 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0458 €
3 pcs.
61.2612 €
5 pcs.
58.7265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent light module, 171317, EATON
A continuous lighting module featuring yellow LED technology, operating at 24 volts.
Technical specifications
Ausführung | LED-Dauerlichtelement | |
Durchmesser | 43 mm | |
Farbe der Beleuchtung | gelb | |
Farbe | gelb | |
Nennstrom | 33 mA | |
Schutzart (IP) | IP66 | |
Spannung | 24 V AC/DC |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |