171437 | EATON
Permanent light element, Ø 73 mm, yellow, 24-250 V AC/DC, BA15d, IP66, 171437
Order No.: 82P0058
EAN: 4015081677689
MPN:
171437
SL7-L-Y
Unit Price (€ / pc.)
37.5207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.52 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5207 €
3 pcs.
35.9023 €
5 pcs.
34.4148 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent light module, 171437, EATON
The Ba15d continuous light module in yellow.
Technical specifications
Version | Dauerlichtelement | |
diameter | 73 mm | |
Farbe der Beleuchtung | gelb | |
Colour | gelb | |
Degree of protection (IP) | IP66 | |
Socket version | Ba15d | |
Voltage | 24-250 V AC/DC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |