171462 | EATON
LED permanent light element, Ø 73 mm, green, 24 V AC/DC, IP66, 171462
Order No.: 82P0064
EAN: 4015081677900
MPN:
171462
SL7-L24-G
Unit Price (€ / pc.)
74.7915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.79 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7915 €
3 pcs.
71.5547 €
5 pcs.
68.5797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent light module, 171462, EATON
A continuous lighting module featuring green LED technology, operating at 24 volts.
Technical specifications
Version | LED-Dauerlichtelement | |
diameter | 73 mm | |
Farbe der Beleuchtung | grün | |
Colour | grün | |
Rated current | 54 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |