171463 | EATON

LED permanent light element, Ø 73 mm, red, 24 V AC/DC, IP66, 171463

Order No.: 82P0067
EAN: 4015081679560
MPN:
171463
SL7-L24-R
171463 EATON Beacons
Image may differ
Unit Price (€ / pc.)
74.7915 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.79 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7915 €
3 pcs.
71.5547 €
5 pcs.
68.5797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Permanent light module, 171463, EATON

A continuous lighting module featuring red LED technology, operating at 24 volts.

Technical specifications
Version LED-Dauerlichtelement
diameter 73 mm
Farbe der Beleuchtung rot
Colour rot
Height 73 mm
Rated current 54 mA
Degree of protection (IP) IP66
Voltage 24 V AC/DC
Logistics
Country of origin AT
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes