059775 | EATON
Uninsulated tube cable lug, 95 mm², silver, 059775
Order No.: 82P0372
EAN: 4015080597759
MPN:
059775
KS95-NZM7
Unit Price (€ / pc.)
10.9837 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
5 pcs.
10.4482 €
10 pcs.
9.9603 €
20 pcs.
9.3772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 059775, EATON
Narrow cable lug, 95 mm².
Technical specifications
Version | Kabelschuh | |
Colour | silber | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Material | verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |