059776 | EATON
Uninsulated tube cable lug, 120 mm², silver, 059776
Order No.: 82P0370
EAN: 4015080597766
MPN:
059776
KS120-NZM7
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
5 pcs.
11.4359 €
10 pcs.
10.9004 €
20 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 059776, EATON
Narrow cable lug, 120 mm².
Technical specifications
Version | Kabelschuh | |
Colour | silber | |
Isolated | No | |
Cable cross-section | 120 mm² | |
Material | verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |