260040 | EATON
Uninsulated tube cable lug, 185 mm², silver, 260040
Order No.: 82P0371
EAN: 4015082600402
MPN:
260040
NZM3-XKS185
Unit Price (€ / pc.)
22.9432 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.94 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9432 €
3 pcs.
21.8484 €
5 pcs.
20.5513 €
10 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 260040, EATON
Cable lug, cu, cable, size 3.
Technical specifications
Version | Kabelschuh | |
Colour | silber | |
Isolated | No | |
Cable cross-section | 185 mm² | |
Material | verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |