019872 | EATON
Changeover switch, rotary actuator, 1 pole, 20 A, (W x H x D) 48 x 48 x 76 mm, flush mounting, 019872
Order No.: 82P0989
EAN: 4015080198727
MPN:
019872
T0-1-15431/E
Unit Price (€ / pc.)
30.2498 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
30.25 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2498 €
3 pcs.
28.8218 €
5 pcs.
27.1082 €
10 pcs.
25.5850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Changeover switch, 019872, EATON
This changeover switch, rated at 20 A, features a flush mounting design with one contact unit, comprising two contacts positioned at a 45-degree angle, and is maintained with an off position indicated as 0.
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 20 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 1-polig | |
Product type | Umschalter | |
Degree of protection (IP) | IP65 | |
Depth | 76 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |