024639 | EATON
Load-break switch, rotary actuator, 3 pole, 20 A, (W x H x D) 48 x 48 x 86 mm, flush mounting, 024639
Order No.: 82P0155
EAN: 4015080246398
MPN:
024639
T0-2-1/E
Unit Price (€ / pc.)
30.5592 € *
Available: 1 pcs.
Total Price:
30.56 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5592 €
3 pcs.
29.0955 €
5 pcs.
27.3819 €
10 pcs.
25.8349 €
*incl. VAT plus shipping costs
Subject to prior sale
Load-break switch, 024639, EATON
This On-Off switch, rated at 20 A, designed for flush mounting, featuring 2 contact units and 3 poles, equipped with a black thumb grip and front plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 86 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |