026991 | EATON
Changeover switch, rotary actuator, 1 pole, 20 A, (W x H x D) 54 x 55 x 82 mm, 026991
Order No.: 82P0994
EAN: 4015080269915
MPN:
026991
T0-1-15431/IVS
Unit Price (€ / pc.)
36.7710 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
36.77 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7710 €
3 pcs.
35.0098 €
5 pcs.
32.9392 €
10 pcs.
31.0828 €
*incl. VAT plus shipping costs
**Subject to prior sale
Changeover switch, 026991, EATON
This changeover switch, rated at 20 A, is designed for installation on a service distribution board and features one contact unit with two contacts positioned at a 45-degree angle, maintained, and includes an off position.
Technical specifications
Actuator | Drehbetätiger | |
Width | 54 mm | |
Permanent current | 20 A | |
Height | 55 mm | |
Pin number | 1-polig | |
Product type | Umschalter | |
Degree of protection (IP) | IP30 | |
Depth | 82 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |