029353 | EATON
Changeover switch, rotary actuator, 3 pole, 20 A, (W x H x D) 48 x 48 x 95 mm, flush mounting, 029353
Order No.: 82P0993
EAN: 4015080293538
MPN:
029353
T0-3-8212/E
Unit Price (€ / pc.)
40.3648 € *
Available: 1 pcs.
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
3 pcs.
38.4489 €
5 pcs.
36.1760 €
10 pcs.
34.1292 €
*incl. VAT plus shipping costs
Subject to prior sale
Changeover switch, 029353, EATON
This changeover switch, rated at 20 A, features a flush mounting design and includes three contact units. It has six contacts, operates at an angle of 60 degrees, and is maintained with an off position indicated as 0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | changeover switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | flush mounting | |
| Width | 48 mm | |
| Height | 48 mm | |
| Depth | 95 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |