034110 | EATON
Changeover switch, rotary actuator, 2 pole, 20 A, (W x H x D) 48 x 48 x 86 mm, flush mounting, 034110
Order No.: 82P0992
EAN: 4015080341109
MPN:
034110
T0-2-15432/E
Unit Price (€ / pc.)
36.8662 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
36.87 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8662 €
3 pcs.
35.1169 €
5 pcs.
33.0225 €
10 pcs.
31.1661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Changeover switch, 034110, EATON
This changeover switch, rated at 20 A, features a flush mounting design and includes two contact units. It has four contacts positioned at a 45-degree angle and is maintained, with an off position indicated as 0.
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 20 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 2-polig | |
Product type | Umschalter | |
Degree of protection (IP) | IP65 | |
Depth | 86 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |