038854 | EATON
Load-break switch, rotary actuator, 1 pole, 20 A, (W x H x D) 48 x 48 x 76 mm, flush mounting, 038854
Order No.: 82P0153
EAN: 4015080388548
MPN:
038854
T0-1-15401/E
Unit Price (€ / pc.)
29.7500 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
29.75 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7500 €
3 pcs.
28.3339 €
5 pcs.
26.6560 €
10 pcs.
25.1566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Load-break switch, 038854, EATON
This ON-OFF switch, rated at 20 A, is designed for flush mounting, feature a single contact unit with one contact positioned at a 45° angle, maintained, and include an off position marked as 0.
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 20 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 1-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP65 | |
Depth | 76 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |