041097 | EATON
Main switch, rotary actuator, 3 pole, 25 A, (W x H x D) 65 x 65 x 119 mm, flush mounting, 041097
Order No.: 82P0231
EAN: 4015080410973
MPN:
041097
P1-25/EA/SVB
Unit Price (€ / pc.)
52.6575 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
3 pcs.
50.3846 €
5 pcs.
48.2783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 041097, EATON
The main switch, designated as P1, has a current rating of 25 A and is designed for flush mounting. It features three poles and includes an emergency shut-off function. The switch is equipped with a red rotary handle and a yellow locking ring, allowing it to be securely locked in the off position.
Technical specifications
Actuator | Drehbetätiger | |
Width | 65 mm | |
Permanent current | 25 A | |
Height | 65 mm | |
Assembly | bündige Montage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 119 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |