045478 | EATON
Auxiliary circuit breaker, rotary actuator, 2 pole, 10 A, (W x H x D) 30 x 48 x 77 mm, flush mounting, 045478
Order No.: 82P0346
EAN: 4015080454786
MPN:
045478
TM-1-8291/E/SVB
Unit Price (€ / pc.)
41.5429 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
41.54 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5429 €
3 pcs.
39.7460 €
5 pcs.
38.0919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control circuit switch, 045478, EATON
The control circuit switch, rated at 10 A, is designed for flush mounting and features two contacts. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring, which allows it to be locked in the off position.
Technical specifications
Actuator | Drehbetätiger | |
Width | 30 mm | |
Permanent current | 10 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 2-polig | |
Product type | Hilfsstromtrennschalter | |
Degree of protection (IP) | IP65 | |
Depth | 77 mm |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |