050716 | EATON
Step switch, rotary actuator, 1 pole, 20 A, (W x H x D) 48 x 48 x 86 mm, flush mounting, 050716
Order No.: 82P0887
EAN: 4015080507161
MPN:
050716
T0-2-8241/E
Unit Price (€ / pc.)
38.5679 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
38.57 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5679 €
3 pcs.
36.7353 €
5 pcs.
34.5576 €
10 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Step switch, 050716, EATON
A step switch, model T0, rated at 20 A, designed for flush mounting, features a two-contact unit. It includes three contacts positioned at a 45-degree angle and is maintained, with an off position indicated as 0.
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 20 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 1-polig | |
Product type | Stufenschalter | |
Degree of protection (IP) | IP65 | |
Depth | 86 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |