081438 | EATON
Main switch, rotary actuator, 3 pole, 32 A, (W x H x D) 49 x 70 x 120 mm, flush mounting, 081438
Order No.: 82P0242
EAN: 4015080814382
MPN:
081438
P1-32/EA/SVB
Unit Price (€ / pc.)
69.5912 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
69.59 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5912 €
3 pcs.
66.5805 €
5 pcs.
63.8197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 081438, EATON
The main switch, P1, rated at 32 A, is designed for flush mounting and features three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring, which allows it to be secured in the off position.
Technical specifications
Actuator | Drehbetätiger | |
Width | 49 mm | |
Permanent current | 32 A | |
Height | 70 mm | |
Assembly | bündige Montage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 120 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |