083961 | EATON
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 65 x 74 x 111 mm, flush mounting, 083961
Order No.: 82P0278
EAN: 4015080839613
MPN:
083961
T0-2-15679/EA/SVB-SW
Unit Price (€ / pc.)
51.7412 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
51.74 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7412 €
3 pcs.
49.4921 €
5 pcs.
47.4453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 083961, EATON
The main switch, P1, rated at 25 A, is designed for flush mounting and features three poles plus a neutral. It includes a STOP function and is equipped with a black rotary handle and a locking ring, allowing it to be secured in the OFF position.
Technical specifications
Actuator | Drehbetätiger | |
Width | 65 mm | |
Permanent current | 20 A | |
Height | 74 mm | |
Assembly | bündige Montage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 111 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |