091047 | EATON
Reversing switch, rotary actuator, 3 pole, 20 A, (W x H x D) 48 x 48 x 95 mm, flush mounting, 091047
Order No.: 82P1051
EAN: 4015080910473
MPN:
091047
T0-3-8401/E
Unit Price (€ / pc.)
37.2589 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
3 pcs.
35.6524 €
5 pcs.
34.1649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reversing switch, 91047, EATON
Reversing switch T0, 20 A, flush-mounted, with a three-contact unit, featuring five contacts at a 60° angle, maintained operation.
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 20 A | |
Height | 48 mm | |
Assembly | bündige Montage | |
Pin number | 3-polig | |
Product type | Wendeschalter | |
Degree of protection (IP) | IP65 | |
Depth | 95 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |