091079 | EATON
Main switch, rotary actuator, 4 pole, 32 A, (W x H x D) 65 x 70 x 120 mm, flush mounting, 091079
Order No.: 82P0239
EAN: 4015080910794
MPN:
091079
P1-32/EA/SVB/N
Unit Price (€ / pc.)
83.8117 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
83.81 € *
Price list
Quantity
Price per unit*
1 pcs.
83.8117 €
3 pcs.
80.1822 €
5 pcs.
76.8621 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 091079, EATON
The main switch, P1, rated at 32 A, is designed for flush mounting and features three poles plus a neutral. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 65 mm | |
Permanent current | 32 A | |
Height | 70 mm | |
Assembly | bündige Montage | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 120 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Perfluorbutansulfonsäure (PFBS) und ihre Salze |