120938 | EATON
String circuit breaker, rotary actuator, 2 pole, 20 A, (W x H x D) 58 x 76 x 93 mm, DIN rail, 120938
Order No.: 82P0885
EAN: 4015081187683
MPN:
120938
PKZ-SOL20
Unit Price (€ / pc.)
116.8342 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
116.83 € *
Price list
Quantity
Price per unit*
1 pcs.
116.8342 €
3 pcs.
113.6093 €
5 pcs.
110.5391 €
*incl. VAT plus shipping costs
Subject to prior sale
String circuit-breaker, 120938, EATON
String circuit-breaker, DC current, 2p, 20A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | string circuit breaker | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 58 mm | |
| Height | 76 mm | |
| Depth | 93 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts, Lead |
| SVHC free | No |