168098 | EATON

Photovoltaic fire department switch, rotary actuator, 2 pole, 25 A, surface mounting, 168098

Order No.: 82P0178
EAN: 4015081646753
MPN:
168098
SOL30X2-SAFETY-MC4-U(230V50HZ)
168098 EATON Circuit Breakers
Image may differ
Unit Price (€ / pc.)
627.5584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
627.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
627.5584 €

Safety switch, 168098, EATON

The Safety Fireman's switch is designed for two strings and has a current rating of 25A, featuring MC4 connectors.

Technical specifications
Actuator Drehbetätiger
Permanent current 25 A
Assembly Aufbaumontage
Pin number 2-polig
Product type Photovoltaik-Feuerwehrschalter
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei