168099 | EATON
Photovoltaic fire department switch, rotary actuator, 2 pole, 25 A, surface mounting, 168099
Order No.: 82P0177
EAN: 4015081646760
MPN:
168099
SOL30X2-SAFETY-MV-U(230V50HZ)
Unit Price (€ / pc.)
603.9488 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety switch, 168099, EATON
The Safety Fireman's switch is designed for two circuits, rated at 25A, suitable for medium voltage applications.
Technical specifications
Actuator | Drehbetätiger | |
Permanent current | 25 A | |
Assembly | Aufbaumontage | |
Pin number | 2-polig | |
Product type | Photovoltaik-Feuerwehrschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |