207132 | EATON
Reversing switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 122 x 137 mm, surface mounting, 207132
Order No.: 82P1050
EAN: 4015082071325
MPN:
207132
T0-3-8401/I1
Unit Price (€ / pc.)
56.2989 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
56.30 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2989 €
3 pcs.
53.8594 €
5 pcs.
51.6222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reversing switch, 207132, EATON
Reversing switch, T0, 20 A, designed for surface mounting, featuring a three-contact unit with five contacts at an angle of 60 degrees, maintained operation.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 122 mm | |
Assembly | Aufbaumontage | |
Pin number | 3-polig | |
Product type | Wendeschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |