207143 | EATON
Main switch, rotary actuator, 2 pole, 20 A, (W x H x D) 80 x 110 x 137 mm, surface mounting, 207143
Order No.: 82P0259
EAN: 4015082071431
MPN:
207143
T0-1-102/I1/SVB
Unit Price (€ / pc.)
51.7412 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
51.74 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7412 €
3 pcs.
49.4921 €
5 pcs.
47.4453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207143, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a single contact unit with two poles. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 110 mm | |
Assembly | Aufbaumontage | |
Pin number | 2-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |