207147 | EATON
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 110 x 137 mm, surface mounting, 207147
Order No.: 82P0261
EAN: 4015082071479
MPN:
207147
T0-2-1/I1/SVB
Unit Price (€ / pc.)
53.1097 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
53.11 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1097 €
3 pcs.
50.8011 €
5 pcs.
48.6948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207147, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a two-contact unit with three poles. It includes an emergency shutdown function, equipped with a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 110 mm | |
Assembly | Aufbaumontage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365015 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |