207150 | EATON
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 110 x 137 mm, surface mounting, 207150
Order No.: 82P0264
EAN: 4015082071509
MPN:
207150
T0-2-15679/I1/SVB-SW
Unit Price (€ / pc.)
56.8463 € *
Available: 1 pcs.
Total Price:
56.85 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8463 €
3 pcs.
54.3830 €
5 pcs.
52.1220 €
*incl. VAT plus shipping costs
Subject to prior sale
Main switch, 207150, EATON
The main switch, T0, rated at 20 A, is designed for surface mounting and features a two-contact unit with three poles, including one normally open (N/O) contact. It is equipped with a STOP function and includes a black rotary handle along with a locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | surface mounting | |
| Width | 80 mm | |
| Height | 110 mm | |
| Depth | 137 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |