207153 | EATON
Main switch, rotary actuator, 4 pole, 20 A, (W x H x D) 80 x 130 x 137 mm, surface mounting, 207153
Order No.: 82P0267
EAN: 4015082071530
MPN:
207153
T0-3-15680/I1/SVB
Unit Price (€ / pc.)
69.9482 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
69.95 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9482 €
3 pcs.
66.9256 €
5 pcs.
64.1529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207153, EATON
The main switch, rated at 20 A, is designed for surface mounting and features three contact units with three poles plus a neutral. It includes one normally open and one normally closed contact, along with an emergency shutdown function. The switch is equipped with a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 130 mm | |
Assembly | Aufbaumontage | |
Pin number | 4-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |