207158 | EATON
Main switch, rotary actuator, 3 pole, 20 A, (W x H x D) 80 x 130 x 137 mm, surface mounting, 207158
Order No.: 82P0269
EAN: 4015082071585
MPN:
207158
T0-3-15683/I1/SVB-SW
Unit Price (€ / pc.)
75.0652 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
75.07 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0652 €
3 pcs.
71.8165 €
5 pcs.
68.8296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207158, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a three-contact configuration with three poles, including two normally open contacts and one normally closed contact. It incorporates a STOP function and is equipped with a black rotary handle and a locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 130 mm | |
Assembly | Aufbaumontage | |
Pin number | 3-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |