207159 | EATON
Main switch, rotary actuator, 6 pole, 20 A, (W x H x D) 80 x 130 x 137 mm, surface mounting, 207159
Order No.: 82P0270
EAN: 4015082071592
MPN:
207159
T0-3-8342/I1/SVB
Unit Price (€ / pc.)
75.0652 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
75.07 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0652 €
3 pcs.
71.8165 €
5 pcs.
68.8296 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207159, EATON
The main switch, rated at 20 A, is designed for surface mounting and features three contact units with six poles. It includes an emergency shutdown function, complemented by a red rotary handle and a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 80 mm | |
Permanent current | 20 A | |
Height | 130 mm | |
Assembly | Aufbaumontage | |
Pin number | 6-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 137 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |