207161 | EATON
Main switch, rotary actuator, 6 pole, 20 A, (W x H x D) 84 x 150 x 140 mm, surface mounting, 207161
Order No.: 82P0272
EAN: 4015082071615
MPN:
207161
T0-4-15682/I1/SVB
Unit Price (€ / pc.)
84.3591 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
84.36 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3591 €
3 pcs.
80.7058 €
5 pcs.
77.3619 €
*incl. VAT plus shipping costs
**Subject to prior sale
Main switch, 207161, EATON
The main switch, rated at 20 A, is designed for surface mounting and features a four-contact unit with six poles, including one normally open and one normally closed contact. It is equipped with an emergency shutdown function and is distinguished by a red rotary handle accompanied by a yellow locking ring.
Technical specifications
Actuator | Drehbetätiger | |
Width | 84 mm | |
Permanent current | 20 A | |
Height | 150 mm | |
Assembly | Aufbaumontage | |
Pin number | 6-polig | |
Product type | Hauptschalter | |
Degree of protection (IP) | IP65 | |
Depth | 140 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |